Similar

DMP3036SSD-13 | |
|---|---|
DigiKey Part Number | DMP3036SSD-13DITR-ND - Tape & Reel (TR) DMP3036SSD-13DICT-ND - Cut Tape (CT) DMP3036SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3036SSD-13 |
Description | MOSFET 2P-CH 30V 18.0A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 18.0A (Tc) 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP3036SSD-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 16.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1931pF @ 15V |
Part Status Active | Power - Max 1.2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 18.0A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4805 | Alpha & Omega Semiconductor Inc. | 19.400 | 785-1055-1-ND | 1,29000 € | Similar |
| IRF9358TRPBF | Infineon Technologies | 0 | IRF9358TRPBFCT-ND | 1,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69700 € | 6,97 € |
| 100 | 0,45940 € | 45,94 € |
| 500 | 0,35686 € | 178,43 € |
| 1.000 | 0,32388 € | 323,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28816 € | 720,40 € |
| 5.000 | 0,26607 € | 1.330,35 € |
| 7.500 | 0,25482 € | 1.911,15 € |
| 12.500 | 0,24218 € | 3.027,25 € |
| 17.500 | 0,23470 € | 4.107,25 € |
| 25.000 | 0,22743 € | 5.685,75 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |









