
AO4805 | |
---|---|
DigiKey Part Number | 785-1055-2-ND - Tape & Reel (TR) 785-1055-1-ND - Cut Tape (CT) 785-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4805 |
Description | MOSFET 2P-CH 30V 9A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9A | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,70900 € | 7,09 € |
100 | 0,46900 € | 46,90 € |
500 | 0,36564 € | 182,82 € |
1.000 | 0,33238 € | 332,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,29012 € | 870,36 € |
6.000 | 0,26885 € | 1.613,10 € |
9.000 | 0,25801 € | 2.322,09 € |
15.000 | 0,25198 € | 3.779,70 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |