IRF8910TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 27.506
Unit Price: 0,82000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,36255 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.493
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 4.175
Unit Price: 1,62000 €
Datasheet
Mosfet Array 20V 10A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF8910TRPBF

DigiKey Part Number
IRF8910PBFTR-ND - Tape & Reel (TR)
IRF8910PBFCT-ND - Cut Tape (CT)
IRF8910PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF8910TRPBF
Description
MOSFET 2N-CH 20V 10A 8SO
Customer Reference
Detailed Description
Mosfet Array 20V 10A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF8910TRPBF Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
13.4mOhm @ 10A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
2.55V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
11nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
960pF @ 10V
Part Status
Obsolete
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF8714TRPBFInfineon Technologies27.506IRF8714TRPBFCT-ND0,82000 €MFR Recommended
AO4806Alpha & Omega Semiconductor Inc.0785-1056-2-ND0,36255 €Similar
DMG6898LSD-13Diodes Incorporated0DMG6898LSD-13DICT-ND0,90000 €Similar
DMG6898LSDQ-13Diodes Incorporated10.493DMG6898LSDQ-13DICT-ND1,20000 €Similar
FDS6898AZonsemi4.175FDS6898AZCT-ND1,62000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types