Mosfet Array 20V 9.5A 1.28W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG6898LSD-13

DigiKey Part Number
DMG6898LSD-13DITR-ND - Tape & Reel (TR)
DMG6898LSD-13DICT-ND - Cut Tape (CT)
DMG6898LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG6898LSD-13
Description
MOSFET 2N-CH 20V 9.5A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 9.5A 1.28W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
9.5A
Rds On (Max) @ Id, Vgs
16mOhm @ 9.4A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1149pF @ 10V
Power - Max
1.28W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,56700 €5,67 €
1000,36960 €36,96 €
5000,28474 €142,37 €
1.0000,25737 €257,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22773 €569,32 €
5.0000,20940 €1.047,00 €
7.5000,20006 €1.500,45 €
12.5000,18957 €2.369,62 €
17.5000,18335 €3.208,62 €
25.0000,17732 €4.433,00 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €