


FDS6898AZ | |
|---|---|
DigiKey Part Number | FDS6898AZTR-ND - Tape & Reel (TR) FDS6898AZCT-ND - Cut Tape (CT) FDS6898AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6898AZ |
Description | MOSFET 2N-CH 20V 9.4A 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 9.4A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 9.4A | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 9.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1821pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04500 € | 10,45 € |
| 100 | 0,70140 € | 70,14 € |
| 500 | 0,55420 € | 277,10 € |
| 1.000 | 0,50686 € | 506,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42581 € | 1.064,53 € |
| 5.000 | 0,39622 € | 1.981,10 € |
| 7.500 | 0,38630 € | 2.897,25 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

