MFR Recommended
Similar
Similar

IRF8910TRPBF | |
|---|---|
DigiKey Part Number | IRF8910PBFTR-ND - Tape & Reel (TR) IRF8910PBFCT-ND - Cut Tape (CT) IRF8910PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF8910TRPBF |
Description | MOSFET 2N-CH 20V 10A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF8910TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 13.4mOhm @ 10A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.55V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 960pF @ 10V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF8714TRPBF | Infineon Technologies | 27.506 | IRF8714TRPBFCT-ND | 0,95000 € | MFR Recommended |
| AO4806 | Alpha & Omega Semiconductor Inc. | 0 | 785-1056-2-ND | 0,36255 € | Similar |
| DMG6898LSD-13 | Diodes Incorporated | 0 | DMG6898LSD-13DICT-ND | 0,90000 € | Similar |
| DMG6898LSDQ-13 | Diodes Incorporated | 10.493 | DMG6898LSDQ-13DICT-ND | 1,20000 € | Similar |
| FDS6898AZ | onsemi | 4.175 | FDS6898AZCT-ND | 1,62000 € | Similar |













