Similar
Similar
Similar
Similar

IRF8736PBF | |
|---|---|
DigiKey Part Number | IRF8736PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF8736PBF |
Description | MOSFET N-CH 30V 18A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF8736PBF Models |
Category | Rds On (Max) @ Id, Vgs 4.8mOhm @ 18A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2315 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO040N03MSGXUMA1 | Infineon Technologies | 340 | 448-BSO040N03MSGXUMA1CT-ND | 1,86000 € | Similar |
| AO4430 | Alpha & Omega Semiconductor Inc. | 8.772 | 785-1028-1-ND | 1,45000 € | Similar |
| SI4634DY-T1-GE3 | Vishay Siliconix | 2.499 | SI4634DY-T1-GE3CT-ND | 2,27000 € | Similar |
| SI4842BDY-T1-GE3 | Vishay Siliconix | 1.492 | SI4842BDY-T1-GE3CT-ND | 2,91000 € | Similar |
| STS10N3LH5 | STMicroelectronics | 1.933 | 497-10010-1-ND | 1,39000 € | Similar |








