
SI4842BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4842BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4842BDY-T1-GE3CT-ND - Cut Tape (CT) SI4842BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4842BDY-T1-GE3 |
Description | MOSFET N-CH 30V 28A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Tc) 3W (Ta), 6.25W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3650 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,79600 € | 17,96 € |
| 100 | 1,24640 € | 124,64 € |
| 500 | 1,05716 € | 528,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86370 € | 2.159,25 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

