Direct
Similar
Similar
Similar
Similar
Similar

IRF7424TR | |
|---|---|
DigiKey Part Number | IRF7424TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7424TR |
Description | MOSFET P-CH 30V 11A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Tc) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13.5mOhm @ 11A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4030 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 155°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7424TRPBF | Infineon Technologies | 1.136 | IRF7424PBFCT-ND | 1,64000 € | Direct |
| DMP2022LSS-13 | Diodes Incorporated | 18.121 | DMP2022LSS-13DICT-ND | 1,03000 € | Similar |
| FDS4465 | onsemi | 0 | FDS4465CT-ND | 1,85000 € | Similar |
| FDS6673BZ | onsemi | 6.585 | FDS6673BZCT-ND | 1,51000 € | Similar |
| FDS6675BZ | onsemi | 8.992 | FDS6675BZCT-ND | 1,22000 € | Similar |







