
RRH100P03GZETB | |
|---|---|
DigiKey Part Number | RRH100P03GZETBTR-ND - Tape & Reel (TR) RRH100P03GZETBCT-ND - Cut Tape (CT) RRH100P03GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH100P03GZETB |
Description | MOSFET P-CH 30V 10A 8SOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta) 650mW (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RRH100P03GZETB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 12.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,33000 € | 13,30 € |
| 100 | 0,90710 € | 90,71 € |
| 500 | 0,72634 € | 363,17 € |
| 1.000 | 0,71234 € | 712,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60542 € | 1.513,55 € |
| 5.000 | 0,58198 € | 2.909,90 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |



