
PJL9415_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9415_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9415_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9415_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9415_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3168 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.7W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58100 € | 5,81 € |
| 100 | 0,37940 € | 37,94 € |
| 500 | 0,29268 € | 146,34 € |
| 1.000 | 0,26473 € | 264,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23446 € | 586,15 € |
| 5.000 | 0,21575 € | 1.078,75 € |
| 7.500 | 0,20621 € | 1.546,58 € |
| 12.500 | 0,19550 € | 2.443,75 € |
| 17.500 | 0,18916 € | 3.310,30 € |
| 25.000 | 0,18299 € | 4.574,75 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |




