
AO4407A | |
|---|---|
DigiKey Part Number | 785-1022-2-ND - Tape & Reel (TR) 785-1022-1-ND - Cut Tape (CT) 785-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4407A |
Description | MOSFET P-CH 30V 12A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4407A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 20V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 12A, 20V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,38420 € | 38,42 € |
| 500 | 0,29714 € | 148,57 € |
| 1.000 | 0,26907 € | 269,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23342 € | 700,26 € |
| 6.000 | 0,21548 € | 1.292,88 € |
| 9.000 | 0,20633 € | 1.856,97 € |
| 15.000 | 0,19606 € | 2.940,90 € |
| 21.000 | 0,19433 € | 4.080,93 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |








