IRF5210SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 3.869
Unit Price: 3,37000 €
Datasheet

Similar


onsemi
In Stock: 593
Unit Price: 4,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 718
Unit Price: 2,39000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 27.340
Unit Price: 2,39000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 403
Unit Price: 2,14000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 615
Unit Price: 2,14000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,27000 €
Datasheet

Similar


IXYS
In Stock: 7.166
Unit Price: 7,09000 €
Datasheet

Similar


IXYS
In Stock: 3.071
Unit Price: 6,91000 €
Datasheet

Similar


onsemi
In Stock: 3.471
Unit Price: 2,66000 €
Datasheet
P-Channel 100 V 38A (Tc) 3.1W (Ta), 170W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF5210SPBF

DigiKey Part Number
IRF5210SPBF-ND
Manufacturer
Manufacturer Product Number
IRF5210SPBF
Description
MOSFET P-CH 100V 38A D2PAK
Customer Reference
Detailed Description
P-Channel 100 V 38A (Tc) 3.1W (Ta), 170W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2780 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 170W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types