


FQB47P06TM-AM002 | |
|---|---|
DigiKey Part Number | FQB47P06TM-AM002TR-ND - Tape & Reel (TR) FQB47P06TM-AM002CT-ND - Cut Tape (CT) FQB47P06TM-AM002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB47P06TM-AM002 |
Description | MOSFET P-CH 60V 47A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 47A (Tc) 3.75W (Ta), 160W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB47P06TM-AM002 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.75W (Ta), 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 23.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF5210STRLPBF | Infineon Technologies | 4.427 | IRF5210STRLPBFCT-ND | 4,25000 € | Similar |
| NP100P06PDG-E1-AY | Renesas Electronics Corporation | 852 | 559-NP100P06PDG-E1-AYCT-ND | 5,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 2,82100 € | 28,21 € |
| 100 | 2,00120 € | 200,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,47024 € | 1.176,19 € |
| 1.600 | 1,42330 € | 2.277,28 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |








