Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRF3808SPBF | |
|---|---|
DigiKey Part Number | IRF3808SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF3808SPBF |
Description | MOSFET N-CH 75V 106A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 106A (Tc) 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 82A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 220 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 5310 pF @ 25 V |
FET Type | Power Dissipation (Max) 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9609-75A,118 | Nexperia USA Inc. | 0 | 1727-BUK9609-75A,118CT-ND | 3,92000 € | Similar |
| FDB035AN06A0 | onsemi | 4.635 | FDB035AN06A0CT-ND | 5,87000 € | Similar |
| FDB045AN08A0 | onsemi | 180 | FDB045AN08A0CT-ND | 4,33000 € | Similar |
| FDB047N10 | onsemi | 1.616 | FDB047N10CT-ND | 4,45000 € | Similar |
| HUF75345S3ST | onsemi | 1.881 | HUF75345S3STCT-ND | 7,01000 € | Similar |





