BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN6R5-80BS,118

DigiKey Part Number
1727-7213-2-ND - Tape & Reel (TR)
1727-7213-1-ND - Cut Tape (CT)
1727-7213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN6R5-80BS,118
Description
MOSFET N-CH 80V 100A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A (Tc) 210W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.9mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4461 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
210W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.822
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,01100 €20,11 €
501,54320 €77,16 €
1001,39250 €139,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,06928 €855,42 €
1.6001,00010 €1.600,16 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €