BUK9609-75A,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2.617
Unit Price: 4,09000 €
Datasheet

Similar


onsemi
In Stock: 240
Unit Price: 3,06000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.127
Unit Price: 2,24565 €
Datasheet

Similar


Infineon Technologies
In Stock: 425
Unit Price: 2,35791 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.004
Unit Price: 2,78000 €
Datasheet

Similar


Infineon Technologies
In Stock: 139
Unit Price: 4,97000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 4,95000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.721
Unit Price: 2,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,75000 €
Datasheet

Similar


Infineon Technologies
In Stock: 410
Unit Price: 3,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.560
Unit Price: 1,81000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,88963 €
Datasheet

Similar


IXYS
In Stock: 221
Unit Price: 3,81000 €
Datasheet
BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9609-75A,118

DigiKey Part Number
1727-7189-2-ND - Tape & Reel (TR)
1727-7189-1-ND - Cut Tape (CT)
1727-7189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9609-75A,118
Description
MOSFET N-CH 75V 75A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 75A (Tc) 230W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
8840 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.8001,47952 €7.101,70 €
Unit Price without VAT:1,47952 €
Unit Price with VAT:1,76063 €