IPB100N08S2L07ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.228
Unit Price: 2,40000 €
Datasheet

Similar


Infineon Technologies
In Stock: 568
Unit Price: 3,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,27487 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.212
Unit Price: 3,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.642
Unit Price: 2,87000 €
Datasheet
N-Channel 75 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB100N08S2L07ATMA1

DigiKey Part Number
IPB100N08S2L07ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB100N08S2L07ATMA1
Description
MOSFET N-CH 75V 100A TO263-3
Customer Reference
Detailed Description
N-Channel 75 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
246 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 425 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

425In Stock
Ships from Rochester Electronics, LLC