Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPP65R150CFDXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP65R150CFDXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R150CFDXKSA1 |
Description | MOSFET N-CH 650V 22.4A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 900µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2340 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 195.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 9.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP65R150CFDXKSA2 | Infineon Technologies | 0 | 448-IPP65R150CFDXKSA2-ND | 3,91000 € | Parametric Equivalent |
| FCP110N65F | onsemi | 765 | FCP110N65FOS-ND | 6,47000 € | Similar |
| FCP150N65F | onsemi | 776 | FCP150N65FOS-ND | 5,45000 € | Similar |
| FCP165N60E | onsemi | 1.034 | 488-FCP165N60E-ND | 4,42000 € | Similar |
| SIHP24N65E-E3 | Vishay Siliconix | 0 | SIHP24N65E-E3-ND | 5,85000 € | Similar |









