SIHP24N65E-E3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,65877 €
Datasheet

Similar


onsemi
In Stock: 790
Unit Price: 6,29000 €
Datasheet

Similar


onsemi
In Stock: 776
Unit Price: 4,85000 €
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: 5,53000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,04000 €
Datasheet

Similar


Infineon Technologies
In Stock: 259
Unit Price: 4,26000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 201
Unit Price: 2,83000 €
Datasheet
SIHP050N60E-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP24N65E-E3

DigiKey Part Number
SIHP24N65E-E3-ND
Manufacturer
Manufacturer Product Number
SIHP24N65E-E3
Description
MOSFET N-CH 650V 24A TO220AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 250W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SIHP24N65E-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
145mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
122 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2740 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,83000 €3,83 €
103,70600 €37,06 €
1003,13560 €313,56 €
5002,72918 €1.364,59 €
1.0002,19811 €2.198,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €