
IPLK60R360PFD7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPLK60R360PFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPLK60R360PFD7ATMA1CT-ND - Cut Tape (CT) 448-IPLK60R360PFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPLK60R360PFD7ATMA1 |
Description | MOSFET N-CH 600V 13A THIN-PAK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 74W (Tc) Surface Mount PG-TDSON-8-52 |
Datasheet | Datasheet |
EDA/CAD Models | IPLK60R360PFD7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 534 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-52 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,15900 € | 11,59 € |
| 100 | 0,78270 € | 78,27 € |
| 500 | 0,62124 € | 310,62 € |
| 1.000 | 0,56930 € | 569,30 € |
| 2.000 | 0,54335 € | 1.086,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47839 € | 2.391,95 € |
| 10.000 | 0,44921 € | 4.492,10 € |
| 15.000 | 0,44391 € | 6.658,65 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |
















