MFR Recommended

IPLK60R1K5PFD7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPLK60R1K5PFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPLK60R1K5PFD7ATMA1CT-ND - Cut Tape (CT) 448-IPLK60R1K5PFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPLK60R1K5PFD7ATMA1 |
Description | MOSFET N-CH 600V 3.8A THIN-PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.8A (Tc) 25W (Tc) Surface Mount PG-TDSON-8-52 |
Datasheet | Datasheet |
EDA/CAD Models | IPLK60R1K5PFD7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 700mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 169 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-52 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31037 € | 1.551,85 € |
| 10.000 | 0,29173 € | 2.917,30 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |










