
IPD60R1K5PFD7SAUMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R1K5PFD7SAUMA1TR-ND - Tape & Reel (TR) 448-IPD60R1K5PFD7SAUMA1CT-ND - Cut Tape (CT) 448-IPD60R1K5PFD7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R1K5PFD7SAUMA1 |
Description | MOSFET N-CH 600V 3.6A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.6A (Tc) 22W (Tc) Surface Mount PG-TO252-3-344 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R1K5PFD7SAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 700mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 169 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 22W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-344 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,37270 € | 37,27 € |
| 500 | 0,28784 € | 143,92 € |
| 1.000 | 0,26052 € | 260,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22400 € | 560,00 € |
| 5.000 | 0,20625 € | 1.031,25 € |
| 7.500 | 0,19721 € | 1.479,08 € |
| 12.500 | 0,18705 € | 2.338,12 € |
| 17.500 | 0,18678 € | 3.268,65 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |










