IPD50R280CEBTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 28.008
Unit Price: 1,43000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.959
Unit Price: 2,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.647
Unit Price: 3,47000 €
Datasheet
N-Channel 500 V 13A (Tc) 92W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50R280CEBTMA1

DigiKey Part Number
IPD50R280CEBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD50R280CEBTMA1
Description
MOSFET N-CH 500V 13A TO252-3
Customer Reference
Detailed Description
N-Channel 500 V 13A (Tc) 92W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
280mOhm @ 4.2A, 13V
Vgs(th) (Max) @ Id
3.5V @ 350µA
Gate Charge (Qg) (Max) @ Vgs
32.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
773 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
92W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes