
RJK5033DPD-00#J2 | |
|---|---|
DigiKey Part Number | RJK5033DPD-00#J2TR-ND - Tape & Reel (TR) RJK5033DPD-00#J2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK5033DPD-00#J2 |
Description | MOSFET N-CH 500V 6A MP3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 6A (Ta) 65W (Tc) Surface Mount MP-3A |
Datasheet | Datasheet |
EDA/CAD Models | RJK5033DPD-00#J2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 3A, 10V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MP-3A | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,70000 € | 17,00 € |
| 100 | 1,17540 € | 117,54 € |
| 500 | 0,98316 € | 491,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80324 € | 2.409,72 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

