IPD068P03L3GBTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2.344
Unit Price: 1,64000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 50.432
Unit Price: 1,76000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 19.831
Unit Price: 1,16000 €
Datasheet
P-Channel 30 V 70A (Tc) 100W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 70A (Tc) 100W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD068P03L3GBTMA1

DigiKey Part Number
IPD068P03L3GBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD068P03L3GBTMA1
Description
MOSFET P-CH 30V 70A TO252-3
Customer Reference
Detailed Description
P-Channel 30 V 70A (Tc) 100W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
7720 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.8mOhm @ 70A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD068P03L3GATMA1Infineon Technologies2.344IPD068P03L3GATMA1CT-ND1,64000 €Direct
AOD403Alpha & Omega Semiconductor Inc.50.432785-1101-1-ND1,76000 €Similar
DMP3010LK3-13Diodes Incorporated19.831DMP3010LK3-13DICT-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes