


DMP3010LK3-13 | |
|---|---|
DigiKey Part Number | DMP3010LK3-13DITR-ND - Tape & Reel (TR) DMP3010LK3-13DICT-ND - Cut Tape (CT) DMP3010LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3010LK3-13 |
Description | MOSFET P-CH 30V 17A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 17A (Ta) 1.7W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 59.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6234 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72200 € | 7,22 € |
| 100 | 0,47570 € | 47,57 € |
| 500 | 0,37026 € | 185,13 € |
| 1.000 | 0,33628 € | 336,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29951 € | 748,77 € |
| 5.000 | 0,27678 € | 1.383,90 € |
| 7.500 | 0,26520 € | 1.989,00 € |
| 12.500 | 0,25219 € | 3.152,38 € |
| 17.500 | 0,24449 € | 4.278,57 € |
| 25.000 | 0,23700 € | 5.925,00 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |











