P-Channel 30 V 70A (Tc) 100W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 70A (Tc) 100W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD068P03L3GATMA1

DigiKey Part Number
IPD068P03L3GATMA1TR-ND - Tape & Reel (TR)
IPD068P03L3GATMA1CT-ND - Cut Tape (CT)
IPD068P03L3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD068P03L3GATMA1
Description
MOSFET P-CH 30V 70A TO252-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 70A (Tc) 100W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD068P03L3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7720 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.8mOhm @ 70A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,03700 €10,37 €
1000,69100 €69,10 €
5000,54238 €271,19 €
1.0000,49453 €494,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44273 €1.106,83 €
5.0000,41072 €2.053,60 €
7.5000,39442 €2.958,15 €
12.5000,37611 €4.701,38 €
17.5000,36527 €6.392,22 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €