Similar
Similar
Similar

IPC80N04S403ATMA1 | |
|---|---|
DigiKey Part Number | IPC80N04S403ATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPC80N04S403ATMA1 |
Description | MOSFET N-CH 40V 80A TDSON-8-23 |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 100W (Tc) Surface Mount PG-TDSON-8-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5720 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-23 | |
Package / Case | ||
Base Product Number |




