DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK

STD130N4F6AG

DigiKey Part Number
497-15459-2-ND - Tape & Reel (TR)
497-15459-1-ND - Cut Tape (CT)
497-15459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD130N4F6AG
Description
MOSFET N-CH 40V 80A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 143W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD130N4F6AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4260 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
143W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.489
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,39800 €13,98 €
1000,95700 €95,70 €
5000,76814 €384,07 €
1.0000,70744 €707,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,62287 €1.557,18 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €