N-Channel 650 V 33A (Tc) 171W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 33A (Tc) 171W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R065C7ATMA2

DigiKey Part Number
IPB65R065C7ATMA2TR-ND - Tape & Reel (TR)
IPB65R065C7ATMA2CT-ND - Cut Tape (CT)
IPB65R065C7ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R065C7ATMA2
Description
MOSFET N-CH 650V 33A TO263-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 33A (Tc) 171W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB65R065C7ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 17.1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3020 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
171W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.226
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 €7,51 €
105,11200 €51,12 €
1003,75510 €375,51 €
5003,70498 €1.852,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,02695 €3.026,95 €
Manufacturers Standard Package
Unit Price without VAT:7,51000 €
Unit Price with VAT:8,93690 €