
0215020.MXEP | |
|---|---|
DigiKey Part Number | F5948-ND |
Manufacturer | |
Manufacturer Product Number | 0215020.MXEP |
Description | FUSE CERAMIC 20A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 2600.0 | |
Approval Agency | PSE, SEMKO, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 5 | 2,19200 € | 10,96 € |
| 10 | 2,02200 € | 20,22 € |
| 50 | 1,67740 € | 83,87 € |
| 100 | 1,54720 € | 154,72 € |
| 250 | 1,38996 € | 347,49 € |
| 500 | 1,28110 € | 640,55 € |
| 1.000 | 1,18015 € | 1.180,15 € |
| 5.000 | 1,14537 € | 5.726,85 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |



