
IPB044N15N5ATMA1 | |
|---|---|
DigiKey Part Number | IPB044N15N5ATMA1TR-ND - Tape & Reel (TR) IPB044N15N5ATMA1CT-ND - Cut Tape (CT) IPB044N15N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB044N15N5ATMA1 |
Description | MOSFET N-CH 150V 174A TO263-7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 174A (Tc) 300W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB044N15N5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.6V @ 264µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8000 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-TO263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 87A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 3,96300 € | 39,63 € |
| 100 | 2,84190 € | 284,19 € |
| 500 | 2,36390 € | 1.181,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,21046 € | 2.210,46 € |
| 2.000 | 2,08151 € | 4.163,02 € |
| 3.000 | 2,01586 € | 6.047,58 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |


















