Current Sensor 40A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS725LLCTR-40AB-T

DigiKey Part Number
620-1726-2-ND - Tape & Reel (TR)
620-1726-1-ND - Cut Tape (CT)
620-1726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS725LLCTR-40AB-T
Description
CURRENT SEN HE/DIFF 40A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 40A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
33mV/A
Frequency
DC ~ 120kHz
Linearity
±1.5%
Accuracy
±1%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,99000 €2,99 €
52,67000 €13,35 €
102,55100 €25,51 €
252,40960 €60,24 €
502,31300 €115,65 €
1002,22460 €222,46 €
5002,04662 €1.023,31 €
1.0001,98037 €1.980,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,88640 €5.659,20 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €