
0308-0-15-15-18-27-10-0 | |
|---|---|
DigiKey Part Number | 54-0308-0-15-15-18-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0308-0-15-15-18-27-10-0 |
Description | PRESS-FIT RECEPTACLE FOR .037"-. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.105" (2.67mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.076" (1.93mm) | |
Mounting Hole Diameter | 0.073" (1.85mm) | |
Flange Diameter | 0.088" (2.24mm) | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,34460 € | 34,46 € |
| 500 | 0,30754 € | 153,77 € |
| 2.500 | 0,27451 € | 686,27 € |
| 5.000 | 0,26141 € | 1.307,05 € |
| 10.000 | 0,24894 € | 2.489,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



