
IPA60R230P6XKSA1 | |
|---|---|
DigiKey Part Number | IPA60R230P6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R230P6XKSA1 |
Description | MOSFET N-CH 600V 16.8A TO220-FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 16.8A (Tc) 33W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R230P6XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 6.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 530µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 50 | 1,15040 € | 57,52 € |
| 100 | 1,03580 € | 103,58 € |
| 500 | 0,83500 € | 417,50 € |
| 1.000 | 0,77045 € | 770,45 € |
| 2.000 | 0,71618 € | 1.432,36 € |
| 5.000 | 0,71298 € | 3.564,90 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |













