Similar
Similar
Similar
Similar

STP4NK60Z | |
|---|---|
DigiKey Part Number | 497-3191-5-ND |
Manufacturer | |
Manufacturer Product Number | STP4NK60Z |
Description | MOSFET N-CH 600V 4A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 70W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP4NK60Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT4N60 | Alpha & Omega Semiconductor Inc. | 398 | 785-1187-5-ND | 1,53000 € | Similar |
| FQP3N60C | onsemi | 0 | FQP3N60CFS-ND | 1,38000 € | Similar |
| FQP5N60C | onsemi | 0 | FQP5N60C-ND | 0,00000 € | Similar |
| FQPF5N60C | onsemi | 0 | FQPF5N60CFS-ND | 0,00000 € | Similar |
| IRFBC30APBF | Vishay Siliconix | 732 | IRFBC30APBF-ND | 3,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 50 | 1,09080 € | 54,54 € |
| 100 | 0,97990 € | 97,99 € |
| 500 | 0,78542 € | 392,71 € |
| 1.000 | 0,72290 € | 722,90 € |
| 2.000 | 0,67033 € | 1.340,66 € |
| 5.000 | 0,61346 € | 3.067,30 € |
| 10.000 | 0,59089 € | 5.908,90 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |







