
IPA50R190CEXKSA2 | |
|---|---|
DigiKey Part Number | IPA50R190CEXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPA50R190CEXKSA2 |
Description | MOSFET N-CH 500V 18.5A TO220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 18.5A (Tc) 32W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA50R190CEXKSA2 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 510µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47.2 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1137 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 32W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 13V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 6.2A, 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 50 | 1,36800 € | 68,40 € |
| 100 | 1,23040 € | 123,04 € |
| 500 | 0,98914 € | 494,57 € |
| 1.000 | 0,91159 € | 911,59 € |
| 2.000 | 0,84639 € | 1.692,78 € |
| 5.000 | 0,77588 € | 3.879,40 € |
| 10.000 | 0,73234 € | 7.323,40 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |









