
IMBG120R140M1HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG120R140M1HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG120R140M1HXTMA1CT-ND - Cut Tape (CT) 448-IMBG120R140M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG120R140M1HXTMA1 |
Description | SICFET N-CH 1200V 18A TO263 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 18A (Tc) 107W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | IMBG120R140M1HXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 189mOhm @ 6A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.4 nC @ 18 V | |
Vgs (Max) | +18V, -15V | |
Input Capacitance (Ciss) (Max) @ Vds | 491 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 4,13800 € | 41,38 € |
| 100 | 3,08880 € | 308,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,52352 € | 2.523,52 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |






