
IPB95R130PFD7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB95R130PFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPB95R130PFD7ATMA1CT-ND - Cut Tape (CT) 448-IPB95R130PFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB95R130PFD7ATMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 36.5A (Tc) 227W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 25.1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.25mA | |
Gate Charge (Qg) (Max) @ Vgs | 141 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4170 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,02000 € | 40,20 € |
| 100 | 2,91290 € | 291,29 € |
| 500 | 2,74452 € | 1.372,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,29002 € | 2.290,02 € |
| 2.000 | 2,24225 € | 4.484,50 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |


