
IGLR65R200D2XUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLR65R200D2XUMA1TR-ND - Tape & Reel (TR) 448-IGLR65R200D2XUMA1CT-ND - Cut Tape (CT) 448-IGLR65R200D2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLR65R200D2XUMA1 |
Description | GANFET N-CH 650V 9.2A 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9.2A (Tc) 34W (Tc) Surface Mount PG-TSON-8-8 |
Datasheet | Datasheet |
EDA/CAD Models | IGLR65R200D2XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 2.1A | |
Vgs(th) (Max) @ Id | 1.6V @ 710µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.26 nC @ 3 V | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 91 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,57400 € | 15,74 € |
| 100 | 1,08090 € | 108,09 € |
| 500 | 0,86988 € | 434,94 € |
| 1.000 | 0,81753 € | 817,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68336 € | 3.416,80 € |
| 10.000 | 0,66792 € | 6.679,20 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |







