


IDWD75E65E7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD75E65E7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD75E65E7XKSA1 |
Description | DIODE STD 650V 100A PGTO24722 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 100A Through Hole PG-TO247-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD75E65E7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 97 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-2-2 | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 30 | 1,83667 € | 55,10 € |
| 120 | 1,50292 € | 180,35 € |
| 510 | 1,25796 € | 641,56 € |
| 1.020 | 1,16857 € | 1.191,94 € |
| 2.010 | 1,12119 € | 2.253,59 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |




