SCR 1.2 kV 60 A Standard Recovery Through Hole TOP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN6050-12PI

DigiKey Part Number
497-19066-ND
Manufacturer
Manufacturer Product Number
TN6050-12PI
Description
SCR 1.2KV 60A TOP3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 60 A Standard Recovery Through Hole TOP3
Datasheet
 Datasheet
EDA/CAD Models
TN6050-12PI Models
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
60 A
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
100 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
700A, 763A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
1.2 kV
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
50 mA
Package / Case
TOP-3
Voltage - On State (Vtm) (Max)
1.75 V
Supplier Device Package
TOP3
Current - On State (It (AV)) (Max)
38 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,78000 €4,78 €
302,68667 €80,60 €
1202,22592 €267,11 €
5101,88784 €962,80 €
1.0201,76450 €1.799,79 €
2.0101,70649 €3.430,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €