
TYN640RG | |
|---|---|
DigiKey Part Number | 497-2422-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN640RG |
Description | SCR 600V 40A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 40 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN640RG Models |
Category | Current - Hold (Ih) (Max) 75 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 460A, 480A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 35 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220 |
Current - On State (It (AV)) (Max) 25 A | Base Product Number |
Current - On State (It (RMS)) (Max) 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 50 | 1,35100 € | 67,55 € |
| 100 | 1,21840 € | 121,84 € |
| 500 | 0,98586 € | 492,93 € |
| 1.000 | 0,91113 € | 911,13 € |
| 2.000 | 0,84831 € | 1.696,62 € |
| 5.000 | 0,79204 € | 3.960,20 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

