IDL12G65C5XUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 331
Unit Price: 4,47000 €
Datasheet
Diode 650 V 12A Surface Mount PG-VSON-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDL12G65C5XUMA1

DigiKey Part Number
IDL12G65C5XUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDL12G65C5XUMA1
Description
DIODE SIL CARB 650V 12A PGVSON4
Customer Reference
Detailed Description
Diode 650 V 12A Surface Mount PG-VSON-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
190 µA @ 650 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
360pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-VSON-4
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDL12G65C5XUMA2Infineon Technologies331448-IDL12G65C5XUMA2CT-ND4,47000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes