Diode 650 V 12A Surface Mount PG-VSON-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDL12G65C5XUMA2

DigiKey Part Number
448-IDL12G65C5XUMA2TR-ND - Tape & Reel (TR)
448-IDL12G65C5XUMA2CT-ND - Cut Tape (CT)
448-IDL12G65C5XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDL12G65C5XUMA2
Description
DIODE SIL CARB 650V 12A PGVSON4
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Diode 650 V 12A Surface Mount PG-VSON-4
Datasheet
 Datasheet
EDA/CAD Models
IDL12G65C5XUMA2 Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
190 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
360pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-VSON-4
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,47000 €4,47 €
102,96600 €29,66 €
1002,11040 €211,04 €
5001,84050 €920,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,50369 €4.511,07 €
Manufacturers Standard Package
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €