
IDK20G120C5XTMA1 | |
|---|---|
DigiKey Part Number | 448-IDK20G120C5XTMA1TR-ND - Tape & Reel (TR) 448-IDK20G120C5XTMA1CT-ND - Cut Tape (CT) 448-IDK20G120C5XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDK20G120C5XTMA1 |
Description | DIODE SIC 1.2KV 56A PGTO26321 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 56A Surface Mount PG-TO263-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDK20G120C5XTMA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 123 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1050pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO263-2-1 |
Current - Average Rectified (Io) 56A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4D20120G0 | SMC Diode Solutions | 1 | 1655-S4D20120G0CT-ND | 3,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 4,96100 € | 49,61 € |
| 100 | 3,63800 € | 363,80 € |
| 500 | 3,53734 € | 1.768,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,89403 € | 2.894,03 € |
| 2.000 | 2,88998 € | 5.779,96 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |









