IDK06G65C5XTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2.907
Unit Price: 2,79000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,58443 €
Datasheet
Diode 650 V 6A Surface Mount PG-TO263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDK06G65C5XTMA1

DigiKey Part Number
IDK06G65C5XTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDK06G65C5XTMA1
Description
DIODE SIL CARB 650V 6A PGTO2632
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount PG-TO263-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
1.1 mA @ 650 V
Capacitance @ Vr, F
190pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO263-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes