IDH03SG60CXKSA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 3.425
Unit Price: 0,66267 €
Datasheet
Diode 600 V 3A Through Hole PG-TO220-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH03SG60CXKSA2

DigiKey Part Number
448-IDH03SG60CXKSA2-ND
Manufacturer
Manufacturer Product Number
IDH03SG60CXKSA2
Description
DIODE SIL CARB 600V 3A PGTO2201
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole PG-TO220-2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 3 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Capacitance @ Vr, F
60pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO220-2-1
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes