IDH02G65C5XKSA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.429
Unit Price: 2,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 937
Unit Price: 2,50000 €
Datasheet
Diode 650 V 2A Through Hole PG-TO220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH02G65C5XKSA2

DigiKey Part Number
IDH02G65C5XKSA2-ND
Manufacturer
Manufacturer Product Number
IDH02G65C5XKSA2
Description
DIODE SIL CARB 650V 2A PGTO220
Customer Reference
Detailed Description
Diode 650 V 2A Through Hole PG-TO220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.425 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.425In Stock
Ships from Rochester Electronics, LLC